| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-8024 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Part Aliases: | 0395388024 |
| SKU: | MOL39538-8024 |
39538-8024
| Heilind Number: | MOL39538-8024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-8024 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, Green Housing, 24 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this vertical pluggable terminal block. Featuring 24 positions and a 5.08 mm pitch, it provides ample space for efficient wiring in various applications. With a maximum voltage of 300 V and amperage of 15 A, it ensures reliable power distribution. This terminal block is ideal for use in industrial settings, guaranteeing a durable and secure connection. Its RoHS compliance further ensures environmental responsibility. Upgrade your connectivity solutions with this essential component.

