| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-8028 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 28 |
| Part Aliases: | 0395388028 |
| SKU: | MOL39538-8028 |
39538-8028
| Heilind Number: | MOL39538-8028 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-8028 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, Green Housing, 28 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance vertical terminal block. Designed for optimal functionality, it features a 15 A amperage and can accommodate up to 28 positions across two rows, providing ample space for secure wire connections. With a 5.08 mm pitch and 300 V voltage rating, it ensures reliable performance in various applications. Its durable construction and easy-to-use design make it a versatile solution for your connectivity needs. Whether for industrial or DIY projects, this terminal block guarantees efficient power distribution. Rest assured of its quality as it complies with RoHS standards. Elevate your connection setup with this essential component.

