| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-8030 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 30 |
| Part Aliases: | 0395388030 |
| SKU: | MOL39538-8030 |
39538-8030
| Heilind Number: | MOL39538-8030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-8030 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, Green Housing, 30 Circuits
More >>Specifications
Detailed Description
Efficiently connect multiple wires in your electronic setups with this pluggable terminal block. With a 15A amperage and 300V voltage rating, it ensures reliable power distribution. Featuring two rows and 30 positions, it offers ample connectivity options. The 5.08mm pitch allows for easy insertion and removal of wires, while the vertical orientation saves space. This terminal block is a versatile solution for various applications in the field of connectors, providing secure and stable connections for your projects. Please note that it is not RoHS compliant.

