| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-8032 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 32 |
| Part Aliases: | 0395388032 |
| SKU: | MOL39538-8032 |
39538-8032
| Heilind Number: | MOL39538-8032 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-8032 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, Green Housing, 32 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality pluggable terminal block. Designed for optimal performance, it features a 15 A amperage, 300 V voltage, and 32 vertical orientation positions across 2 rows. With a pitch of 5.08 mm, it ensures secure and efficient wiring in various applications. Engineered for durability and reliability, this terminal block is a must-have for any professional setup.

