39538-8034

Heilind Number:MOL39538-8034
Manufacturer:Molex
Manufacturer Number:39538-8034
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, Green Housing, 34 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39538-8034
Series:39538 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:34
Polarized to Mate:Yes
PCB Thickness (Recommended):3 mm
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395388034
SKU:MOL39538-8034

Detailed Description

Elevate your PCB connectivity with this vertical Eurostyle Pluggable header, featuring 34 contacts loaded across 2 rows for efficient power transmission. Operating within a wide temperature range from -40°C to 105°C, this component is designed for reliability in diverse environments. With a pitch of 5.08mm and voltage rating of 300V, it offers versatility in various applications. The polarized mating ensures secure connections, while the 3mm PCB thickness and 3.5mm tail length provide stability during installation. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for industrial and commercial use, this header is a dependable choice for your terminal block needs.