| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-8036 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 36 |
| Part Aliases: | 0395388036 |
| SKU: | MOL39538-8036 |
39538-8036
| Heilind Number: | MOL39538-8036 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-8036 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, Green Housing, 36 Circuits
More >>Specifications
Detailed Description
Efficiently manage power distribution with this 15 A terminal block, featuring two rows with a 5.08 mm pitch for easy connectivity. Designed for vertical orientation, it accommodates up to 36 positions, making it ideal for high-density applications. With a 300 V voltage rating, this terminal block ensures reliable performance. While not RoHS compliant, it meets quality standards for seamless integration. Perfect for use in various electronic setups, it guarantees secure and durable connections. Explore our range of connectors and terminal blocks for a complete solution.

