| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-8040 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 40 |
| Part Aliases: | 0395388040 |
| SKU: | MOL39538-8040 |
39538-8040
| Heilind Number: | MOL39538-8040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-8040 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, Green Housing, 40 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this vertical pluggable terminal block. Designed for efficient power distribution, it features 40 positions with a pitch of 5.08mm across two rows, accommodating multiple cables. With a maximum amperage of 15A and a voltage rating of 300V, it ensures reliable performance in various applications. While not RoHS compliant, its durable construction and easy installation make it a versatile choice for your connectivity needs. Perfect for use in industrial settings or DIY projects, this terminal block streamlines the process of creating secure connections. Trust in its quality for your next wiring task.

