| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39538-8048 |
| Amperage: | 15 A |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 48 |
| Part Aliases: | 0395388048 |
| SKU: | MOL39538-8048 |
39538-8048
| Heilind Number: | MOL39538-8048 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39538-8048 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle Vertical Dual Level PCB Header, Closed Ends, Green Housing, 48 Circuits
More >>Specifications
Detailed Description
Efficiently manage power connections with this high-quality pluggable terminal block, featuring a 15A amperage and 300V voltage rating for reliable performance. With two rows and 48 positions, it offers ample connectivity options, while the 5.08mm pitch allows for easy installation. Designed for vertical orientation, it ensures space-saving and organized wiring in various applications. While not RoHS compliant, it meets essential safety standards. Perfect for industrial or DIY projects, this terminal block guarantees secure and stable connections.

