| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0003 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430003 |
| SKU: | MOL39543-0003 |
39543-0003
Specifications
Detailed Description
Elevate your PCB connectivity with our Eurostyle Fixed Mount Terminal Block. Designed for seamless integration, this terminal block features a straight orientation and a single row configuration, making it easy to install. With a 10A amperage and 300V voltage rating, it ensures reliable power transmission. The one-piece component boasts a durable construction, suitable for a wide operating temperature range from -40 to 105°C. Its versatile design accommodates various wire sizes, from 24 to 14 AWG, and offers UL agency certification for added peace of mind. RoHS compliant and lead-free process capable, this terminal block is not only efficient but also environmentally friendly. Perfect for a range of applications, from industrial machinery to consumer electronics. Elevate your PCB connectivity with our Eurostyle Fixed Mount Terminal Block. Designed for seamless integration, this terminal block features a straight orientation and a single row configuration, making it easy to install. With a 10A amperage and 300V voltage rating, it ensures reliable power transmission. The one-piece component boasts a durable construction, suitable for a wide operating temperature range from -40 to 105°C. Its versatile design accommodates various wire sizes, from 24 to 14 AWG, and offers UL agency certification for added peace of mind. RoHS compliant and lead-free process capable, this terminal block is not only efficient but also environmentally friendly. Perfect for a range of applications, from industrial machinery to consumer electronics.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/01/2016 | GCM 10730795 - New, Modified, Or Replacement Tooling. Molex is buildling 2 new molds for better production capacity of the Lightpipe and housing component used in zQSFP+ connector. The gating point of the housing new mold will be different from the current mold as shown. Both new molds will be used in production at Molex Singapore Plant. This change will not affect Form, Fit, or Function of the product. The new molds will be internally qualified before using for mass production. Products made in or after Jan 16 will contain components from the new mold. | Download | |||
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

