| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0004 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430004 |
| SKU: | MOL39543-0004 |
39543-0004
Specifications
Detailed Description
Introducing our Eurostyle Fixed Mount Terminal Block, part of the ESE series. This versatile connector features a straight body orientation with 10 A amperage and 300 V voltage rating, suitable for a wide range of applications. With a 5 mm pitch and one-piece component design, it offers secure and efficient wire termination on PCBs with 2.5 mm thickness. Operating reliably in temperatures ranging from -40 to 105 °C, it accommodates various wire sizes from 24 AWG to 18 AWG. Certified for RoHS compliance, this terminal block ensures environmental responsibility in its manufacturing process. Perfect for industrial and electronic projects, it provides reliable connectivity with easy installation and soldering capabilities. Experience the convenience and performance of our Eurostyle Fixed Mount Terminal Block.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

