| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0005 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430005 |
| SKU: | MOL39543-0005 |
39543-0005
Specifications
Detailed Description
This Eurostyle Fixed Mount terminal block is part of our ESE series, featuring a straight body orientation and a vertical design for efficient PCB mounting. With a 5mm pitch, it can accommodate up to 5 contacts, making it ideal for various connectivity applications. Rated for 10A and 300V, it offers reliable performance in diverse environments, with an operating temperature range of -40 to 105°C. The 3.6mm tail length and compatibility with wire sizes ranging from 24 to 14 AWG ensure versatile installation options. UL certified and lead-free solder process capable, this terminal block meets high industry standards for quality and environmental compliance. Perfect for use in electronic assemblies, it provides secure and durable connections for your PCB projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

