| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0007 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430007 |
| SKU: | MOL39543-0007 |
39543-0007
| Heilind Number: | MOL39543-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39543-0007 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, with Screw Pressure Clamp, 7 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our ESE Eurostyle Fixed Mount Terminal Block. Designed for streamlined installation, this component features a straight body orientation and vertical orientation, making it ideal for a variety of applications. With a 10A amperage and 300V voltage rating, it ensures reliable power transmission. The one-piece design, with seven contacts loaded, offers efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees durability. Boasting UL certification and lead-free process capability, it meets stringent quality standards. Suitable for wire sizes ranging from 24 to 14 AWG, it accommodates diverse needs. Trust in this terminal block for secure and efficient PCB connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

