| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0010 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430010 |
| SKU: | MOL39543-0010 |
39543-0010
| Heilind Number: | MOL39543-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39543-0010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, with Screw Pressure Clamp, 10 Circuits
More >>Specifications
Detailed Description
Discover the versatility of our Eurostyle Fixed Mount Terminal Block, part of the ESE series. With a straight body orientation and one-piece component design, it offers seamless connectivity for various applications. Boasting a 10A amperage and 300V voltage rating, this terminal block ensures reliable performance. The 5mm pitch and 3.6mm tail length accommodate easy installation on PCBs with 2.5mm thickness. Operating in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Compatible with wire sizes from 24AWG to 18AWG, it provides flexibility in connection options. Certified by UL (E48521) and compliant with RoHS standards, it guarantees quality and environmental responsibility. Perfect for use in industrial and electronic devices, this terminal block is essential for efficient wire management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

