| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0018 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430018 |
| SKU: | MOL39543-0018 |
39543-0018
Specifications
Detailed Description
Introducing our Eurostyle Fixed Mount Terminal Block, a high-performance solution for secure wire connections. With a 10A amperage and 300V voltage rating, this terminal block is ideal for various applications. Featuring a straight body orientation and a vertical pitch, it offers easy installation on PCBs with 2.5mm thickness. The 18 contacts, compatible with wire sizes ranging from 24 to 18 AWG, ensure versatile connectivity. Operating efficiently in temperatures from -40 to 105°C, it's a reliable choice for diverse environments. With UL agency certification and lead-free process capability, this terminal block meets industry standards for safety and environmental compliance. Perfect for use in industrial, commercial, or residential settings, it's a essential component for reliable wire termination.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

