| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0021 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 21 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430021 |
| SKU: | MOL39543-0021 |
39543-0021
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount terminal block, part of our ESE series designed for reliable connectivity in various applications. With a straight body orientation and vertical orientation, this one-piece component features 21 contacts loaded in a single row, ideal for efficient PCB mounting. Offering a 10A current rating and 300V voltage, it ensures robust performance. The 5mm pitch and 3.6mm tail length accommodate wire sizes ranging from 24 AWG to 18 AWG, catering to diverse connection needs. Operating within a wide temperature range from -40°C to 105°C, it is suitable for demanding environments. With UL agency certification and RoHS compliance, this terminal block guarantees safety and environmental responsibility. Whether for industrial machinery, automotive systems, or telecommunications equipment, this terminal block provides a secure and durable solution for your connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

