| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0204 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430204 |
| SKU: | MOL39543-0204 |
39543-0204
Specifications
Detailed Description
Enhance your Eurostyle Fixed Mount setup with our ESE Series 39543 Terminal Block. With a 10A amperage and 300V voltage capacity, this one-piece connector features four contacts loaded in a single row, suitable for various wire sizes ranging from 24 AWG to 18 AWG. The 45° angle orientation and 3mm tail length offer flexibility in installation, while the durable construction, UL agency certification, and wide operating temperature range ensure reliable performance in diverse environments. Perfect for PCB mounting with a 5mm pitch, this terminal block is designed for longevity, with lead-free process capability and high solder process temperatures. An essential component in any connectivity project, this terminal block guarantees secure and efficient connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

