| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0205 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430205 |
| SKU: | MOL39543-0205 |
39543-0205
Specifications
Detailed Description
Elevate your PCB connectivity with our Eurostyle Fixed Mount Terminal Block, a durable and efficient solution for your electronic assembly needs. This one-piece connector boasts a 45° angled orientation for optimal space utilization, featuring 5 contacts loaded on a single row for seamless integration. With a 10A current rating and 300V voltage capacity, it ensures reliable performance in various applications. Its solder-free termination method, compatible with wire sizes ranging from 24 to 18 AWG, simplifies installation. Operating in temperatures from -40 to 105°C, it's a dependable choice for harsh environments. This terminal block, meeting UL agency certification standards, guarantees safety and quality. Whether for industrial machinery or consumer electronics, trust in the reliability of this Eurostyle connector for your PCB projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

