| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0207 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430207 |
| SKU: | MOL39543-0207 |
39543-0207
| Heilind Number: | MOL39543-0207 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39543-0207 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our ESE Eurostyle Fixed Mount Terminal Block, designed for seamless connectivity in industrial applications. This 45° angled connector features a single row with 7 contacts, accommodating wire sizes ranging from 24 AWG to 18 AWG. With a 10A current rating and 300V voltage capacity, it ensures reliable power transmission. Its one-piece construction and 3mm tail length facilitate easy installation on 2mm thick PCBs. Operating in a wide temperature range of -40 to 105°C, it guarantees performance in diverse environments. Certified by UL (E48521) and lead-free process capable, it meets stringent quality standards. Ideal for both manual and wave soldering processes, it offers durability with a maximum of 135 cycles at 260°C. While not stackable, its 5mm pitch and secure termination make it a versatile choice for your connectivity needs. Please note, this product is not RoHS compliant. Elevate your connectivity solutions with this high-quality terminal block.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

