| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0212 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430212 |
| SKU: | MOL39543-0212 |
39543-0212
| Heilind Number: | MOL39543-0212 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39543-0212 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, a versatile component designed for secure and efficient wire connections. With a 10A amperage rating and 300V voltage capacity, this terminal block is suitable for various applications. Featuring a 45° angle orientation and one-piece construction, it ensures easy installation on PCBs with a 2mm thickness. The 5mm pitch and 12 contacts loaded allow for reliable connectivity, accommodating wire sizes ranging from 24AWG to 18AWG. Operating in temperatures from -40 to 105°C, it guarantees performance in diverse environments. With UL agency certification and lead-free process capability, this terminal block adheres to high safety and environmental standards. Ideal for professionals in the electronics industry, it offers durability and convenience in wire termination tasks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

