| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0221 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 21 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430221 |
| SKU: | MOL39543-0221 |
39543-0221
| Heilind Number: | MOL39543-0221 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39543-0221 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Explore the seamless connectivity offered by our Eurostyle Fixed Mount terminal block series. With a 10A amperage rating and 300V voltage capacity, these one-piece connectors ensure reliable power transmission in various applications. Featuring a 45° orientation and a 5mm pitch, they are designed for efficient PCB integration with a 2mm thickness. The 21 contacts, suitable for wire sizes ranging from 24AWG to 14AWG, guarantee versatile connectivity options. Operating in a wide temperature range from -40 to 105°C, these terminal blocks are resilient in harsh environments. With UL agency certification and lead-free process capability, they meet stringent quality standards for safe and sustainable use. Trust in the durability and performance of our Eurostyle Fixed Mount terminal blocks for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

