| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0222 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 22 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430222 |
| SKU: | MOL39543-0222 |
39543-0222
Specifications
Detailed Description
Introducing our ESE Eurostyle Fixed Mount Terminal Block, a reliable and efficient component for your PCB assembly needs. With a 10A amperage and 300V voltage rating, this terminal block is suitable for various applications. Featuring a 45° Angle orientation and one-piece component type, it offers easy and secure wire connections. The tail length of 3mm and 5mm pitch make it compatible with different wire sizes, from 24AWG to 18AWG, and .2 - 2.08mm². Operating in a wide temperature range from -40 to 105°C, it ensures performance in diverse environments. With UL agency certification and lead-free process capability, it meets quality and environmental standards. Whether for industrial or commercial use, this terminal block guarantees durability and versatility in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

