| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0223 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 23 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430223 |
| SKU: | MOL39543-0223 |
39543-0223
Specifications
Detailed Description
Elevate your PCB connectivity with our top-of-the-line Eurostyle Fixed Mount Terminal Block. Designed for seamless integration, this high-performance component boasts a 10A amperage and 300V voltage rating, ensuring reliable power distribution. Featuring a one-piece construction with 23 contacts loaded, it offers enhanced efficiency for your electronic projects. With a 45° orientation and 5mm pitch, it facilitates easy installation on a 2mm-thick PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this terminal block is built to withstand harsh environmental conditions. UL agency certified and lead-free process capable, it meets stringent quality standards. Ideal for wire sizes ranging from 24 to 14 AWG, it offers versatility in application. Whether for industrial or commercial use, this terminal block guarantees optimal performance and durability. Explore seamless connectivity with our Eurostyle Fixed Mount Terminal Block.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

