| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0605 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430605 |
| SKU: | MOL39543-0605 |
39543-0605
Specifications
Detailed Description
Enhance your PCB connectivity with our ESE Eurostyle Fixed Mount Terminal Block Series. Designed for maximum efficiency, these connectors feature a straight body orientation and one-piece component construction, offering seamless integration onto your board. With a 5mm pitch and 10A amperage, they provide reliable performance in various applications. Boasting a voltage rating of 300V and operating temperature range of -40 to 105°C, these terminal blocks ensure durability and stability in demanding environments. Suitable for wire sizes ranging from 22 to 14 AWG, they offer flexibility in installation. UL agency certified and lead-free process capable, our terminal blocks guarantee compliance with industry standards. Elevate your connectivity solutions with these high-quality components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

