| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0615 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430615 |
| SKU: | MOL39543-0615 |
39543-0615
| Heilind Number: | MOL39543-0615 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39543-0615 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, Low Profile, 15 Circuits
More >>Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, a reliable and efficient solution for your connectivity needs. With a straight body orientation and vertical orientation, this terminal block features 15 contacts loaded in a single row, accommodating wire sizes ranging from 22 AWG to 18 AWG. Designed for ease of installation, it requires no mounting type and has a pitch of 5mm. Operating at a voltage of 300V and an amperage of 10A, it ensures optimal performance in various applications. With a wide operating temperature range of -40 to 105°C, this terminal block is suitable for both standard and harsh environments. Its UL agency certification (E48521) guarantees quality and safety, while lead-free process capability makes it environmentally friendly. Whether used in industrial machinery or electronic devices, this Eurostyle terminal block is a versatile and dependable choice.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

