| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-0618 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395430618 |
| SKU: | MOL39543-0618 |
39543-0618
| Heilind Number: | MOL39543-0618 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39543-0618 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, Low Profile, 18 Circuits
More >>Specifications
Detailed Description
Introducing the ESE Eurostyle Fixed Mount Terminal Block, a versatile and reliable solution for your connectivity needs. With a straight body orientation and vertical pitch, this terminal block features one row with 18 contacts, accommodating wire sizes ranging from 22 AWG to 18 AWG. Operating at a voltage of 300 V and an amperage of 10 A, it is suitable for various applications. Its durable construction, UL agency certification, and wide operating temperature range of -40 to 105 °C ensure performance in demanding environments. The terminal block is designed for easy PCB mounting, with a 5 mm pitch and 2 mm PCB thickness compatibility. With lead-free process capability and RoHS compliance, it meets international standards for environmental responsibility. Whether for industrial, commercial, or residential use, this Eurostyle terminal block offers secure and efficient wire termination.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

