| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-3005 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395433005 |
| SKU: | MOL39543-3005 |
39543-3005
Specifications
Detailed Description
Enhance your PCB assembly with our ESE Eurostyle Fixed Mount Terminal Block, featuring a straight body orientation for seamless integration. With a 15 A amperage and 300 V voltage capacity, this one-piece connector boasts 5 loaded contacts and a 5 mm pitch, ensuring secure and efficient wire connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it accommodates various wire sizes, from 22 to 14 AWG, with ease. UL certified and RoHS compliant, this terminal block guarantees quality and environmental responsibility. Perfect for industrial applications, it offers reliability and performance in every use. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

