| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-3007 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395433007 |
| SKU: | MOL39543-3007 |
39543-3007
Specifications
Detailed Description
Introducing our Eurostyle Fixed Mount Terminal Block, a reliable solution for secure wire connections on PCBs. This one-piece connector features a straight body orientation with a vertical pitch of 5 mm, accommodating up to 7 contacts. With an amperage rating of 15 A and a voltage capacity of 300 V, it ensures efficient power transmission. Designed for ease of installation, it requires no additional mounting hardware. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. With UL agency certification and RoHS compliance, you can trust in its quality and environmental standards. Whether you're working with 22 AWG or 18 AWG wires, this terminal block offers seamless connectivity with its 3 mm tail length and termination pitch of 5 mm. Perfect for PCB assembly, it withstands lead-free soldering processes and multiple cycles of reflow. Upgrade your projects with this essential component in our Eurostyle Fixed Mount series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

