| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-3016 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395433016 |
| SKU: | MOL39543-3016 |
39543-3016
Specifications
Detailed Description
Enhance your PCB connections with our Eurostyle Fixed Mount terminal block. Designed for seamless integration, this one-piece connector features a straight body orientation and vertical orientation, with a pitch of 5mm for easy installation. With a high amperage rating of 15A and a voltage capacity of 300V, it ensures reliable power transmission. The 16 contacts loaded onto a single row accommodate various wire sizes, from 22 to 14 AWG, and 0.33 to 2.08mm². Certified for quality and safety with UL agency certification, it withstands harsh operating conditions from -40 to 105°C. RoHS compliant and lead-free process capable, it's environmentally friendly. Suitable for wave soldering, it offers a secure and durable connection for your electronic applications. Stackable and lockable to mating parts, it provides versatility in assembly. Elevate your connectivity with this essential component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

