| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-3017 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395433017 |
| SKU: | MOL39543-3017 |
39543-3017
| Heilind Number: | MOL39543-3017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39543-3017 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, a reliable and efficient solution for your connectivity needs. This one-piece connector, with a 5mm pitch and straight body orientation, is designed for vertical PCB mounting. Rated for 15A and 300V, it offers secure connections for various wire sizes, from 22 AWG to 14 AWG. With 17 contacts loaded on a single row, it provides ample connectivity options while ensuring seamless PCB integration with a 2mm thickness. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. With UL agency certification and lead-free process capability, it meets international quality standards. Whether for commercial or industrial use, this terminal block guarantees reliable performance, making it a essential component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

