| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-3023 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 23 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395433023 |
| SKU: | MOL39543-3023 |
39543-3023
| Heilind Number: | MOL39543-3023 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39543-3023 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
The ESE Eurostyle Fixed Mount Terminal Block features a straight body orientation with a vertical orientation, designed for seamless integration on PCBs with a thickness of 2mm. With a pitch of 5mm, it accommodates 23 contacts and supports wire sizes ranging from 22 to 14 AWG. Operating at a voltage of 300V and amperage of 15A, this terminal block ensures reliable connectivity in a wide range of applications. Its one-piece design and tail length of 3mm make installation efficient, while its durable construction, rated for temperatures between -40°C to 105°C, guarantees long-term performance. Certified by UL agency with lead-free process capability, it meets quality and environmental standards. Ideal for industrial and commercial use, this terminal block offers a secure and efficient solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

