| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-3102 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395433102 |
| SKU: | MOL39543-3102 |
39543-3102
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, part of our ESE 39543 series. This sleek and efficient connector features a right-angle body orientation, perfect for horizontal installations. With a 10 A amperage and 300 V voltage rating, it ensures reliable power transmission. Its one-piece design, suitable for 2-contacts, offers easy assembly on PCBs with 2.5 mm thickness. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees durability in various environments. Accommodating wire sizes from 24 to 16 AWG, it's versatile for different applications. With UL agency certification and RoHS compliance, it meets industry standards for safety and environmental responsibility. Perfect for professionals in need of high-quality terminal blocks for their projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

