| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-3103 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395433103 |
| SKU: | MOL39543-3103 |
39543-3103
Specifications
Detailed Description
Introducing the ESE Eurostyle Fixed Mount Connector, a reliable solution for your PCB terminal block needs. With a 10A amperage and 300V voltage rating, this connector is designed for high-performance applications. Featuring a right-angle body orientation and horizontal orientation, it offers versatility in installation. The one-piece component with a tail length of 3.5mm ensures secure connectivity, while the durable construction allows for operation in a wide temperature range from -40 to 105°C. With three contacts loaded and compatibility with various wire sizes, including 24-16 AWG, this connector offers flexibility in design. It is UL-certified and RoHS-compliant, meeting industry standards for quality and environmental responsibility. Perfect for use in industrial and commercial settings, the ESE Eurostyle Fixed Mount Connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

