| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-3104 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395433104 |
| SKU: | MOL39543-3104 |
39543-3104
Specifications
Detailed Description
Introducing our Eurostyle Fixed Mount Terminal Block, a reliable and versatile component essential for secure PCB connections. With a 10 A amperage and 300 V voltage rating, this terminal block is designed for optimal performance in various applications. Its one-piece construction, featuring right-angle body orientation and horizontal orientation, ensures easy and efficient installation. Boasting four contacts loaded and a 5 mm pitch, it accommodates wire sizes ranging from 24 AWG to 18 AWG, making it suitable for a wide range of wire configurations. With a tail length of 3.5 mm and a PCB thickness compatibility of 2.5 mm, it offers flexibility in mounting options. Operating smoothly in temperatures ranging from -40 to 105 °C, this terminal block is both durable and reliable. Certified for RoHS compliance and lead-free process capability, it meets international standards for environmental responsibility. Whether for industrial, commercial, or residential use, our Eurostyle Fixed Mount Terminal Block guarantees secure and efficient connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

