| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-3107 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395433107 |
| SKU: | MOL39543-3107 |
39543-3107
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, a reliable and efficient solution for your PCB connectivity needs. With a 10A amperage and 300V voltage rating, this terminal block is perfect for various electronic applications. Featuring a right-angle body orientation and horizontal layout, it offers easy and space-saving installation. The one-piece design, with seven contacts loaded, ensures secure connections. Suitable for wire sizes ranging from 24 to 16 AWG, this terminal block is versatile and convenient. With UL agency certification and RoHS compliance, you can trust in its quality and safety. Ideal for use in a wide range of industries, including telecommunications, automotive, and industrial electronics. Upgrade your PCB assembly with the Eurostyle Fixed Mount Terminal Block.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

