| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-3109 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395433109 |
| SKU: | MOL39543-3109 |
39543-3109
| Heilind Number: | MOL39543-3109 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39543-3109 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Discover the Eurostyle Fixed Mount Terminal Block Series, a reliable solution for your electrical connectivity needs. With a 10 A amperage and 300 V voltage rating, these terminal blocks are designed for high-performance applications. Featuring a right-angle body orientation and horizontal orientation, they offer flexibility in installation. The one-piece component type includes nine contacts loaded in a single row, with a 5 mm pitch for efficient wire connections. Suitable for use with various wire sizes, from 24 AWG to 16 AWG, these terminal blocks ensure compatibility with different systems. With a wide operating temperature range of -40 to 105 °C and UL agency certification, they guarantee safety and durability in diverse environments. Whether for industrial or commercial use, these terminal blocks provide a secure and efficient PCB mounting solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

