| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-3114 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395433114 |
| SKU: | MOL39543-3114 |
39543-3114
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, part of our ESE 39543 series. This one-piece connector, with a right-angle body orientation and horizontal orientation, offers secure and efficient wire termination on PCBs. With a 10A current rating and 300V voltage rating, it is suitable for a variety of applications. Featuring 14 contacts loaded in a single row with a 5mm pitch, it accommodates wire sizes ranging from 24AWG to 18AWG (.2-1.31mm²). Operating in temperatures from -40 to 105°C, it ensures reliable performance in diverse environments. With UL certification and lead-free process capability, it meets high industry standards for safety and sustainability. Its 3.5mm tail length and compatibility with PCBs up to 2.5mm thickness make it a versatile choice for your connectivity needs. Ideal for use in various electronic devices, this terminal block offers ease of installation and a dependable connection for your PCB designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

