| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-3116 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395433116 |
| SKU: | MOL39543-3116 |
39543-3116
Specifications
Detailed Description
Introducing our Eurostyle Fixed Mount Terminal Block, a versatile and reliable solution for your PCB connection needs. Designed for seamless integration, this component features a right-angle body orientation with a single row of 16 contacts, making it ideal for horizontal mounting applications. With a pitch of 5mm and a tail length of 3.5mm, it offers easy and secure wire termination for various sizes, from 24 to 16 AWG. Operating at a voltage of 300V and amperage of 10A, it ensures efficient power transmission. Its durable construction, with a wide operating temperature range of -40 to 105°C, guarantees performance in diverse environments. Certified by UL (E48521) and compliant with RoHS standards, it meets stringent quality and environmental requirements. Whether for industrial machinery or consumer electronics, this terminal block is a dependable choice for your connectivity projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

