| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-4302 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 4.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| PCB Thickness (Recommended): | 3.4 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395434302 |
| SKU: | MOL39543-4302 |
39543-4302
Specifications
Detailed Description
Discover the cutting-edge innovation of our Eurostyle Fixed Mount Connector, part of the ESE Series. Featuring a sleek design with a 45° Angle orientation, this connector offers reliable connectivity for various applications. With a maximum amperage of 10 A and a voltage rating of 300 V, it ensures efficient power transmission. The one-piece component, with two contacts loaded, is designed for easy installation on PCBs with a 5 mm pitch. Its versatile wire size compatibility (22 AWG to 18 AWG) and operating temperature range (-40 to 105 °C) make it ideal for diverse electronic setups. With UL agency certification and lead-free process capability, it guarantees high quality and environmental compliance. Suitable for wave soldering, this connector boasts durability with a maximum of 135 cycles at max process temperature. Upgrade your connectivity solutions with this Eurostyle Fixed Mount Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

