| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-4308 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 4.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| PCB Thickness (Recommended): | 3.4 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395434308 |
| SKU: | MOL39543-4308 |
39543-4308
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, a reliable and efficient solution for your PCB connectivity needs. This one-piece component, featuring a 45° angle orientation, offers secure wire termination with its 10A amperage and 300V voltage rating. With a pitch of 5mm and tail length of 4.4mm, it accommodates various wire sizes from 22AWG to 18AWG. Certified by UL (E48521) for quality assurance, it can withstand operating temperatures ranging from -40°C to 105°C. Designed for easy installation on PCBs with a thickness of 3.4mm, it is suitable for diverse industrial applications. Its lead-free process capability and RoHS compliance make it environmentally friendly, ensuring both performance and sustainability. Perfect for projects requiring a stable and durable connection, this terminal block is a crucial component in any electronic setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

