| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-4310 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 4.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| PCB Thickness (Recommended): | 3.4 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395434310 |
| SKU: | MOL39543-4310 |
39543-4310
| Heilind Number: | MOL39543-4310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39543-4310 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ESE Eurostyle Fixed Mount Connector, designed for efficient PCB connectivity in various applications. With a 10 A amperage rating and 300 V voltage capacity, this connector ensures reliable power transmission. Featuring a single-row configuration and 5 mm pitch, it accommodates up to 10 contacts. The 45° orientation and 4.4 mm tail length offer versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Compatible with wire sizes ranging from 22 AWG to 18 AWG, this connector is versatile. It meets E48521 UL agency certification standards, ensuring quality and safety. With a lead-free process capability and RoHS compliance, it aligns with environmental regulations. Ideal for PCB assembly, it offers secure and durable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

