| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-4311 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 4.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| PCB Thickness (Recommended): | 3.4 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395434311 |
| SKU: | MOL39543-4311 |
39543-4311
Specifications
Detailed Description
Elevate your connection standards with our cutting-edge ESE Eurostyle Fixed Mount Terminal Block. Featuring a sleek one-piece design with 11 contacts loaded on a single row, this terminal block ensures seamless power distribution at a 10A, 300V rating. With a 45° angle orientation and a 5mm pitch, it offers optimal efficiency in PCB mounting. Its versatility is further highlighted by its compatibility with various wire sizes (22 AWG to 18 AWG) and a wide operating temperature range (-40 to 105°C). Certified by UL (E48521) and capable of lead-free soldering, this terminal block guarantees both performance and environmental responsibility. Whether for industrial or commercial applications, its reliability and durability make it an essential component in any connectivity setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

