| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39543-4319 |
| Series: | 39543 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 4.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| PCB Thickness (Recommended): | 3.4 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395434319 |
| SKU: | MOL39543-4319 |
39543-4319
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, a versatile connectivity solution for your PCB assembly needs. With a 10 A amperage rating and 300 V voltage capacity, this terminal block is designed for reliable performance. Featuring a 45° orientation and one-piece component type, it ensures easy and secure wire connections. The 5 mm pitch and 19 contacts loaded allow for efficient PCB integration, while the 4.4 mm tail length accommodates various wire sizes, from 22 AWG to 18 AWG. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. With UL agency certification and lead-free process capability, this terminal block meets high-quality standards. Ideal for industrial applications, it offers durability and stability in harsh conditions. Upgrade your connectivity setup with the Eurostyle Fixed Mount Terminal Block and experience seamless performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

