| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39544-3024 |
| Series: | 39544 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 24 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395443024 |
| SKU: | MOL39544-3024 |
39544-3024
| Heilind Number: | MOL39544-3024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39544-3024 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
The Eurostyle Fixed Mount Terminal Block Series 39544 is designed for reliable power distribution in electronic applications. With a 15A amperage rating and a 300V voltage rating, it ensures efficient connectivity. Featuring a straight body orientation and vertical orientation, it allows for easy PCB mounting. This one-piece terminal block has 24 contacts loaded in a single row with a 5.08mm pitch, accommodating wire sizes ranging from 22 AWG to 18 AWG. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. With UL agency certification and lead-free process capability, it meets industry standards for safety and environmental compliance. Ideal for use in PCB assembly, this terminal block offers secure and durable wire termination for optimal performance.

