39544-5012

Heilind Number:MOL39544-5012
Manufacturer:Molex
Manufacturer Number:39544-5012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, with Standard Imprinting, Black, 12 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39544-5012
Series:39544 - ESE - Eurostyle Fixed Mount
Amperage:15 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:5.08 mm
Voltage:300 V
Orientation:Vertical
Component Type:One Piece
Tail Length:3 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
PCB Thickness (Recommended):2 mm
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm²
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5.08 mm
Lock to Mating Part:No
Stackable:No
SKU:MOL39544-5012