| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0009 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395930009 |
| SKU: | MOL39593-0009 |
39593-0009
| Heilind Number: | MOL39593-0009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39593-0009 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, with Screw Pressure Clamp, Green Housing, 9 Circuits
More >>Specifications
Detailed Description
Introducing the ESE Eurostyle Fixed Mount Terminal Block, part of our 39593 series. This one-piece connector features a straight body orientation and a 5mm pitch, ideal for vertical PCB mounting. With a 10A amperage and 300V voltage rating, it offers reliable power delivery. Nine contacts can be loaded on the 2.5mm thick PCB, accommodating wire sizes ranging from 24 AWG to 18 AWG. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Certified by UL agency (E48521) and lead-free process capable, it ensures high quality and compliance. Perfect for industrial applications, this terminal block guarantees secure and durable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

