| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0010 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395930010 |
| SKU: | MOL39593-0010 |
39593-0010
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, a versatile component in the ESE series. Designed for seamless integration onto PCBs, this terminal block features a straight body orientation with a vertical pitch of 5mm. With a maximum amperage of 10A and voltage rating of 300V, it ensures reliable connectivity in various applications. The one-piece design, with ten contacts loaded on a single row, offers efficient wire termination for 24-14 AWG sizes. Operating in a wide temperature range from -40 to 105°C, and certified with UL E48521, this terminal block guarantees high performance and safety standards. Suitable for lead-free processes, including reflow soldering, it offers robust durability with a maximum of 135 cycles at 260°C. Ideal for use in industrial and electronic assemblies, this terminal block is a valuable addition to any PCB layout.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

