| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0011 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395930011 |
| SKU: | MOL39593-0011 |
39593-0011
Specifications
Detailed Description
Enhance your circuit connections with our Eurostyle Fixed Mount Terminal Block from the ESE series. Featuring a straight body orientation and a vertical layout, this one-piece component offers secure and efficient wire termination on your PCB. With a maximum amperage of 10A and a voltage rating of 300V, it ensures reliable performance in various applications. The 5mm pitch and 11 contacts loaded make it suitable for accommodating wire sizes ranging from 24 AWG to 18 AWG. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a durable and versatile solution for your connectivity needs. This terminal block is designed for easy installation on a 2.5mm PCB thickness and is compatible with lead-free soldering processes, guaranteeing environmentally friendly assembly. Its high-quality construction and UL certification (E48521) ensure compliance with industry standards, making it an essential component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

