| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0012 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| PCB Thickness (Recommended): | 2.5 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395930012 |
| SKU: | MOL39593-0012 |
39593-0012
Specifications
Detailed Description
Introducing our Eurostyle Fixed Mount Terminal Block, a key component in our ESE series lineup. Designed for efficient and secure wire connections, this terminal block features a straight body orientation with a vertical mount type, offering versatility in various PCB applications. With a 10A amperage and 300V voltage rating, it ensures reliable performance. Its one-piece construction and 12 loaded contacts streamline installation. The 5mm pitch and 3.6mm tail length accommodate wire sizes ranging from 24AWG to 18AWG, making it suitable for diverse connectivity needs. Operating seamlessly in temperatures from -40 to 105°C, it guarantees durability. Certified by UL (E48521) and compliant with lead-free processes, it meets stringent quality standards. Ideal for PCB assembly, this terminal block is a dependable solution for your industrial or electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2015 | GCM 10721686 - Change In Packaging Specifications. Molex is changing the tray packaging from Polystyrene (White) to PET (Clear). The reason is cosmetic as the Polystyrene trays have a tendency to crack on the edges. The PET trays are more flexible and less susceptible to tearing. Molex will make is a running change. | Download | |||

