| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-0202 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395930202 |
| SKU: | MOL39593-0202 |
39593-0202
| Heilind Number: | MOL39593-0202 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39593-0202 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, part of our ESE series. With a 10 A amperage rating and 300 V voltage capacity, this connector features a 45° orientation for optimal performance. Designed for efficient PCB mounting, it accommodates wire sizes ranging from 24 AWG to 18 AWG. The one-piece component, with a 5 mm pitch and 3 mm tail length, offers secure connections in various applications. With a wide operating temperature range of -40 to 105 °C, it ensures reliability in diverse environments. This terminal block is ideal for use in industrial and electronic devices, providing a dependable solution for your connectivity needs. RoHS compliant for environmental responsibility.

