39593-0204

Heilind Number:MOL39593-0204
Manufacturer:Molex
Manufacturer Number:39593-0204
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-0204
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:3 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
PCB Thickness (Recommended):2 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395930204
SKU:MOL39593-0204

Detailed Description

Introducing the ESE series Eurostyle Fixed Mount Terminal Block, designed for efficient and secure wire connections in electronic applications. With a 10A amperage and 300V voltage rating, this terminal block offers reliable performance. Featuring a 45° orientation and one-piece component design, it ensures easy installation on PCBs with a 2mm thickness. The 5mm pitch allows for convenient wire insertion, accommodating various sizes from 24 to 14 AWG. Operating in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. With E48521 UL agency certification and lead-free solder process capability, it meets stringent quality standards. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity needs.